Sullins PEC36DAAN

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PEC36DAAN.

IHS

Datasheet2 pages8 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+57.13%

CAD Models

Download Sullins PEC36DAAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 2.373
$ 2.373
Stock
81,934
148,112
148,112
Authorized Distributors
5
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
72
72
72
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

80-Pin Header, Breakaway Push-Pull 2.54mm Pitch 3A Tin Black TH 3.81μm
TE Connectivity9-146258-0
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm tin Black Through hole mounting
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 80 Circuits, Tin (Sn) Plating
TE Connectivity2-746610-5
Conn IDC Connector PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tube
Conn Unshrouded Header HDR 70 POS 2.54mm Solder ST Thru-Hole Bag
TE Connectivity6-1393644-6
TE Connectivity V42254B1200B640 DIN 41612 Connector Male Shrouded

Descriptions

Descriptions of Sullins PEC36DAAN provided by its distributors.

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole
Male, 72C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Tin; PBT Phos Bronze, 125 C
Header, Breakaway, Push-Pull, 72-Pin, 2.54mm Pitch, 3A, Tin-Plated, Black, TH
72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN HEADER .100 DUAL STR 72POS
HEADER PBT/PHOSPHOR BRONZE . FORMERLY PTC36DAAN

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION