What’s new: Find the right parts faster with our redesigned experience

Learn more

Sullins NRPN062MAMS-RC

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins NRPN062MAMS-RC.

IHS

Datasheet2 pages7 years ago

Factory Futures

Future Electronics

DigiKey

Inventory History

3 month trend:
+39.34%

CAD Models

Download Sullins NRPN062MAMS-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2.00mm Pitch Milli-Grid PCB Header Dual Row Vertical SMD Shrouded Lead-Free 12 Circuits 0.38um
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Pin Header, Signal, 2 mm, 2 Rows, 12 Contacts, Surface Mount Straight, Milli-Grid 87832
TE Connectivity1-1734516-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
TE Connectivity87631-7
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of Sullins NRPN062MAMS-RC provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
Dual Row 12 Position 2 mm Pitch Surface Mount Header
12pin 2mm 2 2mm Header,Push-Pull 2A SMD,P=2mm
CONN HEADER SMD 12POS 2MM

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION