Molex 87832-1220

CONNECTOR, HEADER, 12POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87832-1220.

IHS

Datasheet13 pages7 years ago

Molex

Sager Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
-16.69%

CAD Models

Download Molex 87832-1220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.493
$ 1.896
Stock
83,944
7,786
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Molex 2.0mm Pitch 14P Double Row Header, Milli-Grid Series, SMD
Amphenol Communications Solutions57202-G52-06LF
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Minitek®
Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD T/R
Amphenol Communications Solutions10078995-G02-12ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, FCI Minitek Series

Descriptions

Descriptions of Molex 87832-1220 provided by its distributors.

CONNECTOR, HEADER, 12POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
Conn Shrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, 12 Circuits, 0.38µm Gold (Au) Plating, Dual Side Slots, Center Polarization, with Peg, Tube
Pitch mm = 2 / Contacts = 12 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 3.6 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878321220
  • 87832-1220.
  • 87832-1220..
  • 878321220