Sullins GEC36DAAN

Male, 72C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Tin; PA9T Phos Bronze, 150C
$ 1.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins GEC36DAAN.

IHS

Datasheet2 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+1391%

CAD Models

Download Sullins GEC36DAAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.839
$ 2.373
$ 2.373
Stock
32,613
148,435
148,435
Authorized Distributors
4
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
72
72
72
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5530843-8
CONNECTOR, CARD EDGE, BOARD TO BOARD, 72 POSITION, 2.54 MM PITCH, POWER & SIGNAL
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
72-Pin Header, 2.54mm Pitch, Push-Pull, 5.2A, Tin-Plated, Black, TH, 91.4mm × 5.03mm × 1.52mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity / AMP3-826953-6
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity4-103328-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Sullins GEC36DAAN provided by its distributors.

Male, 72C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Tin; PA9T Phos Bronze, 150C
G Series Dual Row 72 Position 2.54 mm Pitch Straight Male Breakaway Header
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN HEADER VERT 72POS 2.54MM
HEADER PA9T AMP PHOSPHOR BR

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION