STMicroelectronics Z0103MA

4Q TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0103MA.

IHS

Datasheet9 pages21 years ago

Farnell

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.142
Stock
135,901
863,854
863,854
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Reverse Voltage (DC)
-
-
-
Current Rating
-
1 A
1 A
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics Z0103MA provided by its distributors.

4Q TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
ST Z0103MA 1A 600V 5mA TO92 Triac
TRIAC, 0.8A, 600V, TO-92; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Current, It RMS:0.8A; Gate Trigger Current, Igt, (Q1), t2+g+:3mA; Current, Itsm (50Hz):8A; Current, Itsm (60Hz):8.5A; Case ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z 0103MA
  • Z-0103MA
  • Z0103MA.