STMicroelectronics X0202MA 2BL2

X02 Series 600 Vdrm 1.25 A Sensitive Gate Silicon Controlled Rectifier - TO-92
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X0202MA 2BL2.

Future Electronics

Datasheet11 pages21 years ago

STMicroelectronics

Jameco (USA)

Mouser

Inventory History

3 month trend:
-6.48%

CAD Models

Download STMicroelectronics X0202MA 2BL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.145
$ 0.145
Stock
1,477,061
523,582
523,582
Authorized Distributors
6
6
6
RMS Current (Irms)
1.25 A
1.25 A
1.25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
500 µA
500 µA
500 µA
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
1.45 V
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics X0202MA 2BL2 provided by its distributors.

X02 Series 600 Vdrm 1.25 A Sensitive Gate Silicon Controlled Rectifier - TO-92
5mA 200uA 600V TO-92-3 Thyristors (SCR)/Modules ROHS
STMicroelectronics SCR, 0.8A TH TO-92 Vrrm=600V
X0202MA 2BL2, THYRISTOR, 600V 0.8A 3-PIN, TO-92
1.25 A Logic Level SCR thyristor
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • X0202MA 2BL2.
  • X0202MA-2BL2
  • X0202MA2BL2