STMicroelectronics X0202MA 1BA2

X02 Series 600 Vdrm 1.25 A Through Hole Sensitive Gate SCR - TO-92
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X0202MA 1BA2.

Components Direct

Datasheet11 pages21 years ago

STMicroelectronics

Farnell

Newark

Inventory History

3 month trend:
-6.49%

CAD Models

Download STMicroelectronics X0202MA 1BA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.157
$ 0.157
Stock
515,630
1,474,894
1,474,894
Authorized Distributors
6
6
6
RMS Current (Irms)
1.25 A
1.25 A
1.25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
500 µA
500 µA
500 µA
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
-
1.45 V
1.45 V
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics X0202MA 1BA2 provided by its distributors.

X02 Series 600 Vdrm 1.25 A Through Hole Sensitive Gate SCR - TO-92
SCR 600V 1.25A TO-92 / Thyristor SCR 600V 25A 3-Pin TO-92 Bulk
1.25 A sensitive gate SCR Silicon Controlled Rectifier, 1.25A I(T)RMS, 0.8A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92
Thyristor Housing type: TO-92 Conducting-state current: 1.25 A Ignition voltage: 0.8 V Periodic peak voltage: 600 V Voltage rise: 10 V/us

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • X0202MA-1BA2
  • X0202MA/1BA2
  • X0202MA1BA2