STMicroelectronics X00619MA5AL2

X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X00619MA5AL2.

Newark

Datasheet10 pages14 years ago
Datasheet13 pages4 years ago

Components Direct

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics X00619MA5AL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.111
$ 0.111
Stock
344,109
1,272,398
1,272,398
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
-
100 µA
100 µA
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92-3
TO-92-3
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
1.35 V
-
-
Peak Non-Repetitive Surge Current
-
9 A
9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics X00619MA5AL2 provided by its distributors.

X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92
50mA 200uA 600V TO-92-3(TO-226-3) Thyristors (SCR)/Modules ROHS
200¦ÌA 5V 500mA 800mA 9A,10A 600V 100¦ÌA 800mV TO-92-3 4.7mm*1.35mm*2.54mm
Scr 0.8A 600V To-92; Peak Repetitive Off-State Voltage, Vdrm:600V; On State Rms Current It(Rms):800Ma; Triac Case Style:To-92; Gate Trigger Current Max (Qi), Igt:-; Gate Trigger Voltage Max Vgt:-; Peak Gate Power:-; Peak Non Rep Rohs Compliant: Yes |Stmicroelectronics X00619MA5AL2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • X00619MA 5AL2