STMicroelectronics X00602MA 1AA2

SCR 0.8A 200UA 600V TO-92 / SCR Diode 600V 0.8A(RMS) 10A 3-Pin TO-92 Bag
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics X00602MA 1AA2.

STMicroelectronics

Datasheet9 pages20 years ago
Datasheet9 pages20 years ago

TME

Mouser

Inventory History

3 month trend:
+7.08%

CAD Models

Download STMicroelectronics X00602MA 1AA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.139
$ 0.139
Stock
1,272,398
344,109
344,109
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
100 µA
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-92-3
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
-
1.35 V
1.35 V
Peak Non-Repetitive Surge Current
9 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics X00602MA 1AA2 provided by its distributors.

SCR 0.8A 200UA 600V TO-92 / SCR Diode 600V 0.8A(RMS) 10A 3-Pin TO-92 Bag
5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS
200¦ÌA 5V 500mA 800mA 9A,10A 600V 1¦ÌA 800mV TO-92-3 4.95mm
Thyristor SCR 600V 10A 3-Pin TO-92 Bulk
Avnet Japan
Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.5mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92
THYRISTOR 0,8A 600V TO92 RoHSconf

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • X00602MA-1AA2
  • X00602MA1AA2