STMicroelectronics VNH5050ATR-E

Motor Driver/Controller, DC, 2 Outputs, 5.5 V to 18 V Supply, 30 A Out, SOIC-36
$ 3.172
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH5050ATR-E.

HQonline

Datasheet33 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download STMicroelectronics VNH5050ATR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-22
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Direct PWM Structure Three-Phase Sensorless Fan Motor Driver
LB1980JH-TLM-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 22 V 1.3A, 28-PIN HSOP
NXP SemiconductorsMC33887PFK
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, PQFN 36, Rail
Direct PWM Drive 3-Phase Brushless Motor Driver for 24V Driving Fan Motors
NXP SemiconductorsMC33931EKR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-8, SOICW-EP 32 Reel
STMicroelectronicsE-L6258EXTR
PWM-controlled, high-current DMOS universal motor driver, 0°C to 150°C, PowerSO 36, RoHS

Descriptions

Descriptions of STMicroelectronics VNH5050ATR-E provided by its distributors.

Motor Driver/Controller, DC, 2 Outputs, 5.5 V to 18 V Supply, 30 A Out, SOIC-36
IC MOTOR DRIVER PAR 36POWERSSO / H-Bridge Motor Driver Automotive 36-Pin PowerSSO EP T/R
VNH5050 Series 18 V Automotive Integrated H-Bridge Motor Driver - POWERSSO-36
Automotive fully integrated H-bridge motor driver
MOTOR DRIVER, DC BRUSH, 30A, SOIC-36; Motor Type: DC; No. of Outputs: 2Outputs; Output Current: 30A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 5.5V; Supply Voltage Max: 18V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNH5050ATR-E.