Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1980JH-TLM-E

LB1980JH-TLM-E Motor Driver, 3-PHASE Brushless DC Motor, 22 V 1.3A, 28-PIN Hsop

$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1980JH-TLM-E.

Upverter

Technical Drawing2 pages6 years ago
Datasheet8 pages5 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1980JH-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-10
LTD Date2018-11-10

Related Parts

NXP SemiconductorsMC33931EKR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-8, SOICW-EP 32 Reel
NXP SemiconductorsMC33887PFK
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, PQFN 36, Rail
PanasonicAN44069A-VF
SC,STEPPING MOTOR DRIVER / BUILT-IN 2 FREQUENCY PWM OSCILLATOR, 4 TO 16 STEPS, MAXIMUM 1.5A
LB11872H-TLM-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 28 V 1.2A, 28-PIN HSOP
Bi-CMOS Cut Tape (CT) LV8713 General Purpose motor driver 4V~16V 800mA 4.4mm -20C~85C TA
NXP SemiconductorsMC33886VWR2
CMOS Tape & Reel (TR) General Purpose NOT SPECIFIED motor controller 14V 5A 11mm -40C~150C TJ

Descriptions

Descriptions of onsemi LB1980JH-TLM-E provided by its distributors.

LB1980JH-TLM-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 22 V 1.3A, 28-PIN HSOP
Brushless Motor Driver 30-Pin(28+2Tab) HSOP-H EP T/R
Three-Phase Brushless Motor Driver
MTR DRVR, 3 PHASE BRUSHLESS MTR, HSOP-28; Motor Type: Three Phase Brushless Motor; No. of Outputs: 3Outputs; Output Current: 1.3A; Output Voltage: -; Driver Case Style: HSOP; No. of Pins: 28Pins; Supply Voltage Min: 5V; Supply

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1980JH-TLM-E.
  • LB1980JHTLME