Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5E004A30TR-E

Double 4 milliohm high-side driver with analog current sense for automotive applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5E004A30TR-E.

IHS

Datasheet43 pages9 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics VND5E004A30TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-14
LTD Date2024-12-14

Related Parts

STMicroelectronicsVND5004ASP30TR-E
Double 4mOhm high side driver with analog current sense for automotive applications
STMicroelectronicsVND5E025AKTR-E
Double channel high-side driver with analog current sense for automotive applications
STMicroelectronicsVND5004ATR-E
VND5004A-E Series 27 V 4 mOhm High Side Driver with Analog Current Sense-PQFN
Texas InstrumentsTPS2202IDFR
PCMCIA/Cardbus Power Switches 1A Dual-Slot PC Card w/Serial Interface
Texas InstrumentsUCC2912PWP
3-V to 8-V hot swap controller with circuit breaker 24-TSSOP -40 to 85
Texas InstrumentsUCC3912PWP
0-3A, 3-8V Single Hot-Swap IC Hi-Side MOSFET, Commercial Temp. 24-TSSOP 0 to 70

Descriptions

Descriptions of STMicroelectronics VND5E004A30TR-E provided by its distributors.

Double 4 milliohm high-side driver with analog current sense for automotive applications
Tape & Reel (TR) VND5E004 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 1mm 13V 25mus 65A
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 90A; On State Resistance: 0.003ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 16Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics