Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5160AJTR-E

Double channel high side driver with analog current sense for automotive applications
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5160AJTR-E.

HQonline

Datasheet31 pages20 years ago

Future Electronics

Inventory History

3 month trend:
-37.71%

CAD Models

Download STMicroelectronics VND5160AJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVND5E050ACJTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5E160JTR-E
Current Limit SW 2-IN 2-OUT to 14A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Texas InstrumentsTPS22966TDPURQ1
IC PWR SWITCH N-CHAN 1:1 14WSON / Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
Texas InstrumentsTPS22968DPUR
2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105
STMicroelectronicsVND5050AJTR-E
VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14

Descriptions

Descriptions of STMicroelectronics VND5160AJTR-E provided by its distributors.

Double channel high side driver with analog current sense for automotive applications
Power Load Distribution Switch IC, High Side, 2 Channels, 36 V, 5 A, 210 Milliohms, 12 Pins
Current Limit SW 2-IN 2-OUT to 7.5A 12-Pin PowerSSO EP T/R Automotive AEC-Q100
VND5160AJ Series 36 V 3.8 A Double Channel High Side Driver - PowerSSO-12
4.5V~36V 160mΩ 3.8A PowerSSO-12 Power Distribution Switches ROHS
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO12
Motor Controllers/Drivers Double Ch Hi Side Driver analog
IC DOUBLE CHANNEL HIGH SIDE DRIVER 12POWERSSO T/R
Avnet Japan
High-end 2, SMD, Adhesive Mount, 1.75mm H
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12;
BUF OR INV BASED PRPHL DRVR PDSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
RF DIODE PIN 200V 250MW SOD323
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 5A; On State Resistance: 0.16ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5160AJTRE