Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5050K-E

VND5050J Series 36 V 50 mOhm Double Channel High Side Driver - PowerSSO-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5050K-E.

IHS

Datasheet37 pages12 years ago

Future Electronics

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics VND5050K-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.682
Stock
601,185
376,519
Authorized Distributors
0
2
Number of Outputs
2
2
Max Output Current
18 A
18 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
50 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
20 µs
20 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
Digi-Reel®

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-09
LTD Date2021-12-09

Related Parts

STMicroelectronicsVND5050AKTR-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5050KTR-E
VND5050J Series 36 V 50 mOhm SMT Double Channel High Side Driver - PowerSSO-24
STMicroelectronicsVND5050AK-E
Double channel high side driver with analog current sense for automotive applications
Texas InstrumentsTPS2505B1RGWR
Integrated Dual USB Power Switch with Boost Converter and LDO 20-VQFN -40 to 85
Texas InstrumentsTPS2300IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2311IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics VND5050K-E provided by its distributors.

VND5050J Series 36 V 50 mOhm Double Channel High Side Driver - PowerSSO-24
Driver 18A 2-OUT Hi Side Non-Inv Automotive 24-Pin PowerSSO EP Tube
Double channel high side driver with analog current sense
DOUBLE CHANNEL HIGH SIDE DRIVER FOR AUTOMOTIVE APPLICATIONS Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24
Motor Controllers/Drivers Double Ch Hi Side Driver auto
2xHSS 50mOhm 36V PwrSSO-24 SMD
PowerSSO-24 Power Distribution Switches ROHS
Lgs Vipower |Stmicroelectronics VND5050K-E
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Tray VND5050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 10.5mm 13V 20mus 18A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5050KE