STMicroelectronics VND5025AK-E

VND5025AK-E Series 36 V 25 mOhm Dual Channel High Side Driver - PowerSSO-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5025AK-E.

Newark

Datasheet32 pages13 years ago

element14 APAC

Farnell

iiiC

Future Electronics

CAD Models

Download STMicroelectronics VND5025AK-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.032
Stock
300,277
420,282
Authorized Distributors
0
5
Number of Outputs
2
2
Max Output Current
3 A
3 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
25 mΩ
25 MΩ
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
50 µs
50 µs
Turn-On Delay Time
35 µs
20 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVND5012AKTR-E
Power Load Distribution Switch, Low Side, Active Low, 4 Outputs, 5.5V, 5A, 0.15ohm, SOIC-20
STMicroelectronicsVND5050AK-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5050AKTR-E
Double channel high side driver with analog current sense for automotive applications
Texas InstrumentsUCC3912PWP
Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube
Buffer/Inverter Based Peripheral Driver, 50A, MOS, PDSO20
Texas InstrumentsTPS2301IPWR
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics VND5025AK-E provided by its distributors.

VND5025AK-E Series 36 V 25 mOhm Dual Channel High Side Driver - PowerSSO-24
Double channel high side driver with analog current sense
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24
Motor Controllers/Drivers Double Ch Hi Side Driver analog
IC DRVR HISIDE 2CH POWERSSO24 / Current Limit SW 2-IN 2-OUT to 57A Automotive 24-Pin PowerSSO EP Tube
MOSFET DRVR 2-OUT Hi Side 24-Pin PowerSSO EP Tube
IC PWR DRVR N-CHAN 1:1 PWRSSO24
IC, DRVR HISIDE 2CH POWERSSO24; Device Type:High Side; Module Configuration:High Side; Peak Output Current:41A; Output Resistance:0.025ohm; Input Delay:35µs; Output Delay:50µs; Supply Voltage Range:4.5V to 36V; Driver Case Style:PowerSSO; No. of Pins:24; Operating Temperature Range:-40°C to +150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5025; Channel Configuration:2/2; No. of Outputs:2; Output Current:40A; Package / Case:PowerSSO; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5025AK-E .