Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5012AK-E

Double channel high side driver with analog current sense for automotive applications

$ 8.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5012AK-E.

HQonline

Datasheet31 pages12 years ago

Future Electronics

iiiC

Farnell

CAD Models

Download STMicroelectronics VND5012AK-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.85
$ 3.916
Stock
426,448
559,019
Authorized Distributors
1
5
Number of Outputs
2
2
Max Output Current
60 A
40 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
12 mΩ
12 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
15 µs
15 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVND5E025AKTR-E
Double channel high-side driver with analog current sense for automotive applications
STMicroelectronicsVND5E025MKTR-E
Double-channel high-side driver with analog current sense for automotive applications
STMicroelectronicsVND5E025BKTR-E
Double channel high-side driver with analog current sense for automotive applications
InfineonBTS840S2
Inductor RF Chip Wirewound 120nH 2% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 T/R
Texas InstrumentsUCC2912PWP
3-V to 8-V hot swap controller with circuit breaker 24-TSSOP -40 to 85
Texas InstrumentsUCC3912PWP
Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics VND5012AK-E provided by its distributors.

Double channel high side driver with analog current sense for automotive applications
Current Limit SW 2-IN 2-OUT to 84A Automotive 24-Pin PowerSSO EP Tube
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24
MOSFET DRVR 40A 2-OUT Hi Side Non-Inv 24-Pin PowerSSO EP Tube
High/Low Side Drivers Double Ch Hi Side Driver
Tray VND5012 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 10.4mm 13V 15mus 6mA
2 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO24
high-end 2 SMD mount 2.22mm(height)
IC PWR DRVR N-CHAN 1:1 PWRSSO24
TERM BLOCK PLUG 6POS STR 3.81MM
2CH. HI SIDE DRIVER, VND5012AK
IC, DRVR HISIDE 2CH POWERSSO24; Device Type:High Side; Module Configuration:High Side; Peak Output Current:60A; Output Resistance:0.012ohm; Input Delay:15µs; Output Delay:40µs; Supply Voltage Range:4.5V to 36V; Driver Case Style:PowerSSO; No. of Pins:24; Operating Temperature Range:-40°C to +150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5012; Channel Configuration:2/2; No. of Outputs:2; Output Current:60A; Package / Case:PowerSSO; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VND5012AKE