STMicroelectronics VND3NV04

OMNIFET II FULLY AUTOPROTECTED POWER MOSFET Buffer/Inverter Based Peripheral Driver, 5A, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND3NV04.

IHS

Datasheet26 pages13 years ago

Arrow Electronics

iiiC

Mouser

CAD Models

Download STMicroelectronics VND3NV04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 0.89
Stock
469,193
922,296
922,296
Authorized Distributors
1
6
6
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
120 mΩ
120 mΩ
120 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
450 ns
450 ns
Turn-On Delay Time
-
90 ns
90 ns
Operating Supply Voltage
-
-
-
Case/Package
TO-252
TO-252
TO-252
Packaging
Bulk
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVND3NV04TR-E
VND3NV04 Series 36 V 3.5 A OMNIFET II fully Auto Protected Power MOSFET-DPAK
STMicroelectronicsVND3NV04-E
VND3NV04 Series 36 V 3.5 A OMNIFET II Fully Autoprotected Power MOSFET - DPAK-3
STMicroelectronicsVND3NV0413TR
Current Limit SW 1-IN 1-OUT to 7A Automotive 3-Pin(2+Tab) DPAK T/R
Power Switch Lo Side 1-OUT 1.4A 0.1Ohm Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics VND3NV04 provided by its distributors.

OMNIFET II FULLY AUTOPROTECTED POWER MOSFET Buffer/Inverter Based Peripheral Driver, 5A, PSSO2
Current Limit SW 1-IN 1-OUT to 7A Automotive 3-Pin(2+Tab) DPAK Tube
Power Switch Lo Side 3.5A 3-Pin(2+Tab) DPAK Tube
Solid State Relays N-Ch 40V 3.5A Omni
Tube VND3N Current Limiting (Fixed) Over Temperature Over Voltage On/Off power distribution switch 6.5mm 40V 3.5A 35W
IC PWR DRIVER N-CHANNEL 1:1 DPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics