Infineon AUIPS2041RTRL

Power Switch Lo Side 1-OUT 1.4A 0.1Ohm Automotive 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS2041RTRL.

IHS

Datasheet15 pages14 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Infineon AUIPS2041RTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
Stock
231,700
240,640
Authorized Distributors
0
1
Number of Outputs
1
1
Max Output Current
1.4 A
1.4 A
Max Supply Voltage
50 V
50 V
Min Supply Voltage
6 V
6 V
Resistance
100 mΩ
100 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
DPAK
DPAK
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-15
LTD Date2018-07-15

Related Parts

STMicroelectronicsVND3NV0413TR
Current Limit SW 1-IN 1-OUT to 7A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsVND14NV04TR-E
VND14NV04 Series 40 V 35 mOhm 12 A Fully Autoprotected Power Mosfet - DPAK-3
STMicroelectronicsVND3NV04TR-E
VND3NV04 Series 36 V 3.5 A OMNIFET II fully Auto Protected Power MOSFET-DPAK

Descriptions

Descriptions of Infineon AUIPS2041RTRL provided by its distributors.

Power Switch Lo Side 1-OUT 1.4A 0.1Ohm Automotive 3-Pin(2+Tab) DPAK T/R
TAPE AND REEL / Automotive Q100 Intelligent Power Switch 1 Channel Low Side Driver in a D-Pak Package
Current Limit SW 1-IN 1-OUT -0.3V to 6V 1.4A Automotive 3-Pin(2+Tab) DPAK T/R / IC SWITCH IPS 1CH LOW SIDE DPAK
AUIPS2041 Series Single Channel Intelligent Low Side Power Switch - DPAK
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2
POWER LOAD SW, AEC-Q100, 5.5V, TO-252-5
POWER LOAD SW, AEC-Q100, 5.5V, TO-252-5; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 1.4A; On State Resistance: 0.1ohm; Distribution Switch Case Style: TO-252; No. of Pins: 3Pins; Thermal Protection: Y
The AUIPS2041(R)(L) is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165C or when the drain current reaches 5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations. | Benefits: Short-circuit protection; Over-temperature protection; 12V and 24V application; Slow and fast devices; Over current shutdown; Active clamp; Low current and logic level input; ESD protection; Optimized Turn On/Off for EMI; Diagnostic on the input current | Target Applications: Active Suspension; Braking; Junction Box

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIPS2041RTRL
  • SP001513778