What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VN808TR-E

VN808 Series Octal Channel 45 V 280 mOhm SMT High Side Driver - POWERSO-36
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN808TR-E.

HQonline

Datasheet22 pages13 years ago

Components Direct

Future Electronics

Jameco

DigiKey

Inventory History

3 month trend:
+88.78%

CAD Models

Download STMicroelectronics VN808TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsVN808CMTR-32-E
Power Load Distribution Switch IC, High Side, 8 Channels, 5.5 V, 1.7 A, 160 Milliohms, 36 Pins
STMicroelectronicsVN808CMTR-E
Power Load Distribution Switch IC, High Side, 8 Channels, 5.5 V, 700 mA, 160 MilliOhms, 36 Pins
STMicroelectronicsL9733XPTR
Driver 0.8A 8-OUT High and Low Side Non-Inv Automotive AEC-Q100 28-Pin PowerSSO EP T/R
STMicroelectronicsL9733CNTR
L9733 Series 5.5 V 0.8A Octal Self Configuring Low/High Side Driver-PowerSSO-28
STMicroelectronicsL9848TR
Driver 0.35A 8-OUT High and Low Side Non-Inv Automotive 28-Pin SO T/R
MicrochipMIC5801BV TR
Non-RoHS Compliant Obsolete Bipolar Surface Mount Latched Driver Power Switch/Driver -40C~85C TA 500mA 50V Max

Descriptions

Descriptions of STMicroelectronics VN808TR-E provided by its distributors.

VN808 Series Octal Channel 45 V 280 mOhm SMT High Side Driver - POWERSO-36
POWER LOAD SWITCH, 45V, POWERSO-36; Power Load Switch Type:High Side; Input Voltage:45V; Current Limit:1.7A; On State Resistance:0.15ohm;
POWER LOAD SWITCH, 45V, POWERSO-36; Power Load Switch Type: High Side; Input Voltage: 45V; Current Limit: 1.7A; On State Resistance: 0.15ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 36Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 8Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN808TRE