What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VN808CMTR-32-E

Power Load Distribution Switch IC, High Side, 8 Channels, 5.5 V, 1.7 A, 160 Milliohms, 36 Pins
$ 4.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN808CMTR-32-E.

Official Datasheet19 years ago

Inventory History

3 month trend:
-37.26%

CAD Models

Download STMicroelectronics VN808CMTR-32-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsVN808CM-32-E
VN808CM Series 45 V 1 A SMT Octal Channel High-Side Driver - PowerSO-36
STMicroelectronicsVN808-E
OCTAL CHANNEL HIGH SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
STMicroelectronicsISO8200BTR
Galvanic isolated octal high side smart power solid state relay, PowerSO 36, Tape and Reel

Descriptions

Descriptions of STMicroelectronics VN808CMTR-32-E provided by its distributors.

Power Load Distribution Switch IC, High Side, 8 Channels, 5.5 V, 1.7 A, 160 Milliohms, 36 Pins
IC PWR DRIVER N-CHAN 1:1 PWRSO36 / Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad
Motion Control & Automation |Stmicroelectronics VN808CMTR-32-E
Buffer/Inverter Based Peripheral Driver, 8 Driver, PDSO36
MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO T/R
Avnet Japan
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO T/R
Octal channel high side driver
IC DRIVER OCTAL HISIDE 36PWRSOIC
8xHSS 200mOhm 45V PowerSO36 SMD
Tape & Reel (TR) VN808 Current Limiting (Fixed) Over Temperature SOURCE power distribution switch 15.9mm 45V 100mus 1A
Gate Drivers Octal CH High-Side 45V
IC PWR DRIVER N-CHAN 1:1 PWRSO36
POWER LOAD SW, HIGH SIDE, -40 TO 125DEGC; Power Load Switch Type: High Side; Input Voltage: 45V; Current Limit: 1.7A; On State Resistance: 0.16ohm; Distribution Switch Case Style: PowerSO; No. of Pins: 36Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 8Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN808CMTR32E