STMicroelectronics VIPER50A-E

AC to DC Switching Converter SMPS Controller 90kHz to 110kHz Tube 5-Pin(5+Tab) PENTAWATT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER50A-E.

IHS

Datasheet31 pages21 years ago

SHENGYU ELECTRONICS

Jameco (USA)

Farnell

CAD Models

Download STMicroelectronics VIPER50A-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-05-22
LTD Date2018-11-22

Related Parts

NCP1402SN33T1G, STEP UP DC-DC CONVERTER, 400MA, 3.218 TO 3.383 V, 5-PIN SOT-23
NCP1402SN50T1G, STEP UP DC-DC CONVERTER, 400MA, 4.875 TO 5.125 V, 5-PIN SOT-23
Boost No Up~200KHz Fixed 1 2.7V 2.7V 2.7V 800mV TSOP-5 SMD mount,glue mount
Texas InstrumentsLM2595T-5.0/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Texas InstrumentsTPS60400DBVT
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsLM2595SX-5.0/NOPB
Texas Instruments DCDC Converter, Inverting Buck Converter, 5V Out, 40V In, SOIC

Descriptions

Descriptions of STMicroelectronics VIPER50A-E provided by its distributors.

AC to DC Switching Converter SMPS Controller 90kHz to 110kHz Tube 5-Pin(5+Tab) PENTAWATT
VIPER50 Series 15 V 16 mA SMPS Primary Integrated Circuit - PENTAWATT HV
Current Mode PWM Controller 700 Volt 1.5A 5-Pin (5+Tab) PENTAWATT
VIPER50A-E, PWM Current Mode Controller,1.5 A,200 kHz,0 to 15V,5-Pin PENTAWATT
Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, PZFM5
Switching Regulators 700V 1.5A SMPS
Fixed frequency off line converter
IC OFFLIN CONV FLBACK 5PENTAWATT
IC SWIT PWM SMPS CM PENTAWATT5
IC, SMPS 50W SMART, PENTAWATT HV-5; Input Voltage AC Min: -; Input Voltage AC Max: 230V; AC / DC Converter Case Style: Pentawatt; No. of Pins: 5Pins; Power Rating: -; Topology: -; Operating Temperature Min: -; Operating Tempera
Smps Primary, 200Khz, Pentawatt-5; Tensión De Entrada Ac Mín.:-; Tensión De Entrada Ac Máx.:230V; Diseño Del Conversor Ac/Dc:Pentawatt; Núm. De Contactos:5; Potencia Nominal:-; Topología:-; Temperatura De Trabajo Mín.:- |Stmicroelectronics VIPER50A-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER50AE