STMicroelectronics VIPER37LD

VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER37LD.

SHENGYU ELECTRONICS

Datasheet35 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics VIPER37LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Power Factor Correction Controller 0.02mA 65kHz 16-Pin SOIC T/R
onsemiFAN4802MY
Power Factor Controller With Post Regulator, Voltage-Mode, 268kHz Switching Freq-Max, PDSO16
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC

Descriptions

Descriptions of STMicroelectronics VIPER37LD provided by its distributors.

VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
Switching Regulator, Current-mode, 66kHz Switching Freq-Max, PDSO16
Current Mode PWM Controller 16-Pin SOIC Tube
SWITCHING REGULATOR Isolated ROHS3Compliant Active Converter Offline -40C~150C TJ 60kHz 20W 23.5V
AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N
Power Conversion |Stmicroelectronics VIPER37LD
IC AC-DC CONVERTER FIXED 16SOIC
IC OFFLINE SWITCH FLYBACK 16SO
AC/DC CONV, FLYBACK, NSOIC-16; Input Voltage AC Min: 8.5V; Input Voltage AC Max: 23.5V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER37LD.