STMicroelectronics VIPER37HDTR

VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER37HDTR.

SHENGYU ELECTRONICS

Datasheet35 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics VIPER37HDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Forward SOIC-16 SMD mount,glue mount 10mm(Length)*1.5mm(height)
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of STMicroelectronics VIPER37HDTR provided by its distributors.

VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
8.5V~23.5V Flyback 115KHz 20W 8.5V 800V 23.5V isolate Yes Over temperature,Overvoltage 80% 800V SOP SMD mount 1.6mm(height)
AC/DC CONV, FLYBACK, NSOIC-16; Input Voltage AC Min: 8.5V; Input Voltage AC Max: 23.5V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: VIPerPlus Series; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics