STMicroelectronics VIPER28HN

VIPerPlus family: Peak power fixed frequency off line high voltage converter, PDIP 7, Tube
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER28HN.

SHENGYU ELECTRONICS

Datasheet31 pages13 years ago

Factory Futures

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download STMicroelectronics VIPER28HN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiKA7552A
onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

Descriptions

Descriptions of STMicroelectronics VIPER28HN provided by its distributors.

VIPerPlus family: Peak power fixed frequency off line high voltage converter, PDIP 7, Tube
STMicroelectronics SCT
Switching Controller, Current-mode, 0.85A, 127kHz Switching Freq-Max, DIP7
Flyback DC-DC Converter 8.5V~23.5V In 115kHz 16W 1.2A Out 8.5V/23.5V Isolated Yes Short Circuit, Over Temp, OVP 80% 800V DIP-7 TH 9.27mm × 6.35mm × 3.3mm
VIPER28 ACTIVE (Last Updated: 2weeks ago) Current Limiting Over Temperature Over Voltage Short Circuit Tube dc ac converter 14V 9.27mm 20W 115kHz
AC/DC CONVERTER, 800V, 116KHZ, 7DIP; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 20W; Topology: Flyback; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics