STMicroelectronics VIPER22ASTR-E

AC/DC Converter, VIPer Series, Buck, Buck-Boost, 85VAC to 265VAC In, 7W, SOIC-8
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER22ASTR-E.

Factory Futures

Datasheet21 pages21 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
+65.41%

CAD Models

Download STMicroelectronics VIPER22ASTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.697
$ 1.484
Stock
1,362,010
213,568
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
-
Max Output Voltage
730 V
-
Output Current
-
700 mA
Power Rating
7 W
7 W
Topology
Buck, Buck-Boost
-
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics VIPER22ASTR-E provided by its distributors.

AC/DC Converter, VIPer Series, Buck, Buck-Boost, 85VAC to 265VAC In, 7W, SOIC-8
VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - SOIC-8
VIPER22 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 18V 5mm 7W 60kHz
AC/DC CONV, SOIC-8; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SOIC; No. of Pins: 8Pins; Power Rating: 7W; Topology: Buck, Buck-Boost; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: VIPer Series; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER22ASTRE