STMicroelectronics VIPER22AS-E

VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - SOIC-8
$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER22AS-E.

Upverter

Datasheet21 pages21 years ago

HQonline

TME

Newark

Inventory History

3 month trend:
+13.73%

CAD Models

Download STMicroelectronics VIPER22AS-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.484
$ 0.697
Stock
213,568
1,362,010
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
-
Max Output Voltage
-
730 V
Output Current
700 mA
-
Power Rating
7 W
7 W
Topology
-
Buck, Buck-Boost
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics VIPER22AS-E provided by its distributors.

VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - SOIC-8
STMicroelectronics Current Mode PWM Controller, 8-Pin SOIC SMD Max 60 kHz
Switching Controller, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8
STMicroelectronics current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest60 kHz
AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N
Ic, Smps 20W Smart, Smd, Soic8; |Stmicroelectronics VIPER22AS-E
60kHz 730V 8V~38V SOP-8 AC-DC Controllers & Regulators ROHS
IC OFFLINE SWITCH FLYBACK 8SOIC
IC OFFLINE SWIT PWM SMPS 8SOIC
STMicroelectronics VIPER22AS-E PWM控制器
STMICROELECTRONICS VIPER22AS-E POWER MISC
Primary Switch 8-Pin SO N Tube
Outputs = 1 / Output Voltage V = 730 / Switching Frequency kHz = 60 / Power Rating W = 7 / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 38 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER22AS-E.