STMicroelectronics VIPER22AS

Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER22AS.

IHS

Datasheet14 pages24 years ago

Augswan

DigiKey

CAD Models

Download STMicroelectronics VIPER22AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.697
$ 0.697
Stock
423,868
1,362,010
1,362,010
Authorized Distributors
0
6
6
Efficiency
-
-
-
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
-
-
-
Max Output Voltage
-
730 V
730 V
Output Current
-
-
-
Power Rating
-
7 W
7 W
Topology
-
Buck, Buck-Boost
Buck, Buck-Boost
Isolation Voltage
-
-
-
Max Switching Frequency
66 kHz
66 kHz
66 kHz
Voltage - Output 2
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-02-28

Descriptions

Descriptions of STMicroelectronics VIPER22AS provided by its distributors.

Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8
IC OFFLINE SWITCH FLYBACK 8SOIC
IC OFFLINE SWIT PWM SMPS 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics