STMicroelectronics VIPER22ADIP

Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER22ADIP.

IHS

Datasheet14 pages24 years ago

Augswan

DigiKey

CAD Models

Download STMicroelectronics VIPER22ADIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
Stock
433,953
1,814,420
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
700 mA
Power Rating
-
20 W
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics VIPER22ADIP provided by its distributors.

Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8
LOW POWER OFF LINE SMPS PRIMARY SWITCHER | IC OFFLINE SWIT PWM SMPS 8DIP
Current Mode PWM Controller 730V 8-Pin PDIP Tube
IC OFFLINE SWITCH FLYBACK 8DIP
Switching Regulators 700V 0.1A SMPS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics