STMicroelectronics VIPER12AS-E

VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER12AS-E.

Components Direct

Datasheet21 pages21 years ago

HQonline

Farnell

Future Electronics

Inventory History

3 month trend:
-32.11%

CAD Models

Download STMicroelectronics VIPER12AS-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.688
Stock
255,063
1,932,571
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
5 W
5 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Lead Free SWITCHING CONTROLLER Isolated SINGLE Converter Offline 41ns -40C~150C TJ 250mA 60kHz
Current Mode PWM Controller 450mA 73kHz 8-Pin SOIC N T/R
Switching Controller, Current-mode, 0.25A, 73kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics VIPER12AS-E provided by its distributors.

VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8
VIPER12 ACTIVE (Last Updated: 6months ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 18V 5mm 5W 60kHz
IC, SMPS REG, SMD, SOIC8; Primary Input Voltage:50V; No. of Outputs:1; Output Voltage:730V; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:12; Frequency:60kHz; IC Generic Number:12; Input Voltage Max:38V; Logic Function Number:12; On Resistance Rds(on):27ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:0.1mA; Package / Case:SOIC; Power Supply IC Type:PWM controller; Power Supply Type:SMPS; Supply Voltage Max:38V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER 12AS-E
  • VIPER12AS-E.