STMicroelectronics VIPER12ASTR-E

VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER12ASTR-E.

element14 APAC

Datasheet21 pages21 years ago

SHENGYU ELECTRONICS

STMicroelectronics

iiiC

Nu Horizons

Inventory History

3 month trend:
+36.50%

CAD Models

Download STMicroelectronics VIPER12ASTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 1.27
Stock
2,131,807
483,200
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
5 W
5 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDSO8
NCP1255 Series 35 V 71 KHz Surface Mount Current-Mode PWM Controller - SOIC-8
Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection

Descriptions

Descriptions of STMicroelectronics VIPER12ASTR-E provided by its distributors.

VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8
AC DC Converters; VIPER12ASTR-E; STMICROELECTRONICS; Surface Mount; SOIC; 8; 38 V
VIPER12 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 9V 5mm 5W 60kHz
OFF-LINE SWITCHER IC, FLYBACK, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 0V; Supply Voltage Max: 50V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 60kHz; Operating Temp
Outputs = 1 / Output Voltage V = 730 / Switching Frequency kHz = 60 / Power Rating W = 5 / Supply Voltage Max. V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOIC-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER12ASTRE