STMicroelectronics VIPER100A-E

AC to DC Switching Converter SMPS Controller 90kHz to 110kHz Tube 5-Pin(5+Tab) PENTAWATT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER100A-E.

IHS

Datasheet31 pages21 years ago

SHENGYU ELECTRONICS

Jameco (USA)

Farnell

CAD Models

Download STMicroelectronics VIPER100A-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
Stock
279,299
205,470
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
5.3 A
5.3 A
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
9 V
9 V
Max Input Voltage
15 V
15 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-24
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-05-22
LTD Date2018-11-22

Related Parts

onsemiMC33166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Texas InstrumentsLM2585SX-12
SIMPLE SWITCHER 3A Flyback Regulator | IC REG MULT CONFG 12V 3A TO263
Texas InstrumentsLM2585S-12
SIMPLE SWITCHER 3A Flyback Regulator | IC REG MULT CONFG 12V 3A TO263
Texas InstrumentsLM2585SX-ADJ/NOPB
Switching Regulator, Current-mode, 7A, 125kHz Switching Freq-Max, BIPolar, PSSO5

Descriptions

Descriptions of STMicroelectronics VIPER100A-E provided by its distributors.

AC to DC Switching Converter SMPS Controller 90kHz to 110kHz Tube 5-Pin(5+Tab) PENTAWATT
Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5
SMPS, 700V, 3A, PENTAWATT HV5; Input Voltage AC Min: -; Input Voltage AC Max: 230V; AC / DC Converter Case Style: Pentawatt; No. of Pins: 5Pins; Power Rating: -; Topology: -; Operating Temperature Min: -; Operating Temperature
Smps Primary, 200Khz, Pentawatt-5; Tensión De Entrada Ac Mín.:-; Tensión De Entrada Ac Máx.:230V; Diseño Del Conversor Ac/Dc:Pentawatt; Núm. De Contactos:5; Potencia Nominal:-; Topología:-; Temperatura De Trabajo Mín.:- |Stmicroelectronics VIPER100A-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER100AE