STMicroelectronics VIPER06XSTR

VIPerPlus family: Energy saving 4W high voltage converter with direct feedback
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER06XSTR.

HQonline

Datasheet28 pages15 years ago

TME

Inventory History

3 month trend:
-36.97%

CAD Models

Download STMicroelectronics VIPER06XSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
onsemiUC3842AD
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of STMicroelectronics VIPER06XSTR provided by its distributors.

VIPerPlus family: Energy saving 4W high voltage converter with direct feedback
VIPER06 Series 23.5 V 33 KHz Energy Saving High Voltage Converter - SSOP-10
Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PZFM5
AC to DC Switching Converter Off-Line Switcher 33kHz T/R 10-Pin SSO
STMicroelectronics 10-Pin ADC, SMD, Max Input 23.5V, SSOP
30kHz 800V 11.5V~23.5V SOP-10-1mm AC-DC Controllers & Regulators ROHS
AC/DC Offline Switcher, Flyback, 265V, 800V Out, 115kHz, SOP
STMicroelectronics VIPER06XSTR AC/DC转换器
RS APAC
AC-DC Controller And Voltage Regulator
AC/DC CONVERTER, FLYBACK, SSO-10;
IC OFFLINE SWITCH MULT TOP 10SSO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER06XSTR?