STMicroelectronics VIPER06HS

IC OFFLINE SWITCH MULT TOP 10SSO / Converter Offline Buck, Flyback Topology 115kHz 10-SSOP
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER06HS.

HQonline

Datasheet28 pages15 years ago

TME

Inventory History

3 month trend:
-90.84%

CAD Models

Download STMicroelectronics VIPER06HS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
onsemiUC3842AD
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of STMicroelectronics VIPER06HS provided by its distributors.

IC OFFLINE SWITCH MULT TOP 10SSO / Converter Offline Buck, Flyback Topology 115kHz 10-SSOP
VIPerPlus family: Energy saving 4W high voltage converter with direct feedback
Topology = Buck / Topology = Fly-Back / Outputs = 1 / Output Voltage V = 800 / Switching Frequency kHz = 127 / Power Rating W = 8 / Supply Voltage Min. V = 11.5 / Supply Voltage Max. V = 23.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SSO-10 / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.25

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics