Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics USBUF02W6

2-line EMI filter and ESD protection with R pull-up, for USB interfaces
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics USBUF02W6.

Newark

Datasheet13 pages13 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-23.13%

CAD Models

Download STMicroelectronics USBUF02W6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.181
Stock
295,306
1,100,744
Authorized Distributors
6
6
Impedance
-
-
Current Rating
-
-
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Gull Wing
Gull Wing
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics USBUF02W6 provided by its distributors.

2-line EMI filter and ESD protection with R pull-up, for USB interfaces
FILTER RC(PI) 22 OHM/47PF SMD / EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R
EMI/RFI Filters; USBUF02W6; STMICROELECTRONICS; 1.35 mm; 2.2 mm; 1.1 mm; Yes
USBUF02W6 Series EMI Filter Line Termination USB Upstream Port - SOT-323-6L
EMI Filter Noise Suppression 30MHz to 1000MHz Gull Wing SMD Automotive T/R
EMI Filter, 2-Channel, USB Upstream Terminator, ESD Protection, SOT-323-6
STMicroelectronics EMI Filter & ESD Protector, SMD, SOT-323 (SC-70)
EMI FILTER AND LINE TERMINATION FOR USB UPSTREAM PORTS Data Line Filter, 1 Function(s), 6 Pin(s), Plastic/epoxy
USBUF02W6, DUAL EMI FILTER & ESD PROTECTOR, 6-PIN SOT-323
ST EMI Filters with ESD Protection EMI FILTER IPAD
ESD Suppressors / TVS Diodes EMI FILTER IPAD
SOT323-6L EMI Filters (LC, RC Networks) ROHS
Emi Filter Type:Usb Upstream And Terminator Emi Filter With Esd; No. Of Data Lines:2 Data Lines; Filter Circuit:Rc Pi Filter; Filter Case Style:Sot323; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes |Stmicroelectronics USBUF02W6.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBUF02W6.