Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics USBUF01W6

2-line EMI filter and ESD protection with R pull-up, for USB interfaces
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics USBUF01W6.

Newark

Datasheet13 pages13 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-32.82%

CAD Models

Download STMicroelectronics USBUF01W6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.233
Stock
1,141,191
309,098
Authorized Distributors
6
6
Impedance
-
-
Current Rating
-
-
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Gull Wing
Gull Wing
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics USBUF01W6 provided by its distributors.

2-line EMI filter and ESD protection with R pull-up, for USB interfaces
Emi Filter Type:usb Upstream And Terminator Emi Filter With Esd; No. Of Data Lines:2 Data Lines; Filter Circuit:rc Pi Filter; Filter Case Style:sot323; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes
FILTER, LOW PASS, 1GHZ, SOT-323-6; IC Filter Type:Lowpass; Filter Order:2nd; Filter IC Case Style:SOT-323; No. of Pins:6; Cutoff Frequency:1GHz; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBUF01W6.