Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UPSD3312DV-40T6

Fast 8032 MCU with Programmable Logic | IC MCU 8BIT 80KB FLASH 52TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UPSD3312DV-40T6.

IHS

Datasheet272 pages17 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-01-23
LTD Date2009-07-23

Related Parts

64KB 2.15V~3.6V PIC 3.8KB 48MHz FLASH 34 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
Silicon LabC8051F125-GQ
IC MCU 8BIT 128KB FLASH 64TQFP / MCU 8-bit 8051 CISC 128KB Flash 3V 64-Pin TQFP Tray
Silicon LabC8051F127-GQ
8 Bit Microcontroller, Mixed Signal, C8051F12x, 50 MHz, 128 KB, 8.25 KB, 64, TQFP
Silicon LabC8051F125-GQR
MCU 8-bit C8051F12x 8051 CISC 128KB Flash 3V 64-Pin TQFP T/R

Descriptions

Descriptions of STMicroelectronics UPSD3312DV-40T6 provided by its distributors.

Fast 8032 MCU with Programmable Logic | IC MCU 8BIT 80KB FLASH 52TQFP
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP52
MCU, 8BIT, 8032, 40MHZ, TQFP-52; Product Range: 8051 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 80KB; RAM Memory Size: 2KB; No. of Pins: 52Pins; MCU Case Style: TQFP; No. of I/O's: 37I/O's; Embedded Interface Type
IC,SM 8BIT 8032 MCU,64K+16K FLASHIC,SM 8BIT 8032 MCU,64K+16K FLASH; TIMERS, NO. OF:3; BITS, NO. OF:8; FREQUENCY, CLOCK:40MHZ; MEMORY SIZE, RAM:2KB; MEMORY SIZE:80K; TEMP, OP. MIN:-40(DEGREE C); TEMP, OP. MAX:85(DEGREE C); I/O LINES, RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPSD3312DV40T6