Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F46J53-I/PT

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray

$ 4.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J53-I/PT.

Future Electronics

Datasheet586 pages16 years ago

Microchip

Master Electronics

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.97%

CAD Models

Download Microchip PIC18F46J53-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.672
$ 4.33
Stock
79,634
87,283
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
33
33
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP T/R
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F46J53-I/PT provided by its distributors.

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 44-Pin TQFP Tray
MICROCHIP PIC18F46J53-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,64KB FLASH,44-PIN TQFP
PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz SMT 8-Bit Microcontroller - TQFP-44
2.15V~3.6V 48MHz 3.8KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 34 2.15V 3.6V 48MHz I2C,LINbus,SPI,UART,USART,USB A/D 13x10b/12b 8bit PIC QFP SMD mount 10mm*10mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46J53-IPT
  • PIC18F46J53I/PT
  • PIC18F46J53IPT