Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ULN2002D1013TR

ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ULN2002D1013TR.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

HQonline

Components Direct

element14 APAC

Mouser

Inventory History

3 month trend:
-31.94%

CAD Models

Download STMicroelectronics ULN2002D1013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsULN2003ADR
Texas Instruments Darlington transistor, Each piece7chip NPN, Vce=50 V, 16Pin SOICencapsulation
Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70

Descriptions

Descriptions of STMicroelectronics ULN2002D1013TR provided by its distributors.

ULN Series 50 V 500 mA Surface Mount Seven Darlington Array - SOIC-16
STMicroelectronics Darlington Transistor, NPN, 500mA, SOIC, SMD, 16-Pin
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, PDSO16
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
SEVEN DARLINGTON ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon
Load Driver, 3.5 A, 16 Pins, SOIC-N
Seven darlington array, -40°C to 85°C, SO-16, RoHS
STMicroelectronics SCT
DARLINGTON ARRAY, NPN, 50V, 0.5A, SOIC;
DRIVER, 7 OUTPUT, 0.5A, NSOIC;
SOP-16 Darlington Transistor Arrays ROHS
DARLINGTON ARRAY, NPN, 50V, 0.5A, SOIC; Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:1000hFE; Transistor Case Style:SOIC; N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics