Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UC2845BD1

STMicroelectronics Current Mode PWM Controller, 8-Pin SOIC, SMD, Max 500kHz
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC2845BD1.

STMicroelectronics

Datasheet15 pages27 years ago

Farnell

Verical

TME

iiiC

Inventory History

3 month trend:
-16.84%

CAD Models

Download STMicroelectronics UC2845BD1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.395
$ 0.395
Stock
431,942
1,318,656
1,318,656
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.05 V
-
-
Min Input Voltage
8.2 V
8.2 V
8.2 V
Max Input Voltage
30 V
30 V
30 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics UC2845BD1 provided by its distributors.

STMicroelectronics Current Mode PWM Controller, 8-Pin SOIC, SMD, Max 500kHz
PWM CONTROLLER, 500KHZ, -40 TO 85DEG C; Input Voltage: 30V; Output Voltage: -; Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating Te
Supply Voltage Min:12V; Supply Voltage Max:25V; IC Case / Package:DIP; No. of Pins:8Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Qualification:-; MSL:-; Automotive Qualification Standard:- RoHS Compliant: Yes
IC, CURRENT MODE PWM, 2844, MINIDIP; Input Voltage:15V; Output Voltage:5.05V; Output Current:200mA; Frequency:250kHz; Power Dissipation Pd:800mW; Supply Voltage Range:12V to 25V; Digital IC Case Style:MiniDIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3843; Controller Type:PWM; Logic Function Number:2844; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Package / Case:MiniDIP; Power Dissipation Pd:800mW; Power Supply IC Type:PWM controller; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2845BD1.