STMicroelectronics TYN812

Silicon Controlled Rectifier, 12A I(T)RMS, 12mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TYN812.

IHS

Datasheet5 pages0 years ago

Farnell

Newark

CAD Models

Download STMicroelectronics TYN812 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.18
Stock
219,011
94,477
94,477
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
TO-220AB
TO-220AB
Reverse Voltage (DC)
-
-
-
Current Rating
-
-
-
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-01-13
LTD Date2006-07-13

Descriptions

Descriptions of STMicroelectronics TYN812 provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 12mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
HIGH SURGE CAPABILITY HIGH ON-STATE CURRENT HIGH STABILITY AND RELIABILITY
12A standard SCRs
Ciiva
THYRISTOR, 12A, 800V, TO-220; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:800V; Current, It RMS:12A; Current, Itsm:120A; Current, Igt:15mA; Voltage, Vgt:1.5V; Case Style:TO-220; Termination Type:Through Hole; Current, It AV:8A; Voltage, Vrrm:800V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYN812.