STMicroelectronics TYN1012TRG

SCR Diode 1000V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TYN1012TRG.

Newark

Datasheet17 pages13 years ago

Factory Futures

STMicroelectronics

Inventory History

3 month trend:
-3.10%

CAD Models

Download STMicroelectronics TYN1012TRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.583
Stock
172,246
295,022
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
Hold Current
15 mA
30 mA
Leakage Current
2 mA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220AB
Mount
Through Hole
Through Hole
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
140 A
140 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics TYN1012TRG provided by its distributors.

SCR Diode 1000V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube
Silicon Controlled Rectifier, 12A I(T)RMS, 8000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB
TO-220 Thyristors (SCR)/Modules ROHS
5mA 5V 8A 12A 140A 145A 1kV 5μA 1.3V TO-220 TH 9.15mm H
LDO Regulator Pos 1.3V to 5.7V 5A 6-Pin(5+Tab) TO-263 T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics