STMicroelectronics TYN1012RG

TYN1012 Series 1000 Vdrm 12 A Standard Silicon Controlled Rectifier - TO-220AB
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TYN1012RG.

Burklin Elektronik

Datasheet17 pages13 years ago

Newark

Farnell

iiiC

TME

Inventory History

3 month trend:
+32.64%

CAD Models

Download STMicroelectronics TYN1012RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.601
Stock
283,754
169,848
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
Hold Current
30 mA
15 mA
Leakage Current
2 mA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
1.6 V
-
Peak Non-Repetitive Surge Current
140 A
140 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics TYN1012RG provided by its distributors.

TYN1012 Series 1000 Vdrm 12 A Standard Silicon Controlled Rectifier - TO-220AB
40mA 15mA 1kV 1 unidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
SCR Diode 1000V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube
12 A STANDARD SCR Silicon Controlled Rectifier, 12A I(T)RMS, 8000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB
THYRISTOR, 12A, 1000V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 1kV; Gate Trigger Current Max, Igt: 15mA; Current It av: 8A; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • --TYN1012RG
  • TYN1012RG.