STMicroelectronics TSX631IYLT

TSX631 Series 16 V 200kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX631IYLT.

HQonline

Datasheet31 pages13 years ago

Inventory History

3 month trend:
-54.93%

CAD Models

Download STMicroelectronics TSX631IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.677
Stock
246,530
636,113
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
2.4 mV
2.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
60 µA
45 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSX631ILT
TSX631 Series 16V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
STMicroelectronicsTSX631AIYLT
TSX631 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
STMicroelectronicsTSX631AILT
TSX631A Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsLPV321M5/NOPB
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R
Texas InstrumentsLPV321M5X/NOPB
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R / IC OPAMP GP 152KHZ RRO SOT23-5
Texas InstrumentsLPV321M5X
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TSX631IYLT provided by its distributors.

TSX631 Series 16 V 200kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
Op Amp Single Micropower Amplifier R-R I/O 16V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 TSX631 Cut Tape (CT) op amp amplifier circuit 3mm 0.06mA 1.6mV 200kHz
TSX631IYLT CMOS Op Amp, 200kHz Rail-Rail, 3.3 - 16 V, 5-Pin SOT-23
Operational Amplifier, 5 Func, 2400uV Offset-Max, CMOS, PDSO1
Operational Amplifier, Single, 200 Khz, 1, 0.12 V/ S, 3.3V To 16V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics TSX631IYLT
60μA 120mV/μs 60nV/rtHz 200kHz 55dB Shutdown Rail-to-Rail 92mA 1-Ch 16V 1.6mV 100pA General Purpose SOT-23-5 SMD, Adhesive Mount 1.3mm H
OP-AMP, SINGLE, 200KHZ, 0.12V/US, SOT-23; No. of Amplifiers: 1 Amplifier; Bandwidth: 200kHz; Slew Rate: 0.12V/µs; Supply Voltage Range: 3.3V to 16V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics