STMicroelectronics TSX631ILT

TSX631 Series 16V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX631ILT.

HQonline

Datasheet31 pages13 years ago

Inventory History

3 month trend:
-51.10%

CAD Models

Download STMicroelectronics TSX631ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.88
Stock
141,311
209,253
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
2.4 mV
2.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
45 µA
60 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSX631AILT
TSX631A Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSX631IYLT
TSX631 Series 16 V 200kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
STMicroelectronicsTSX631AIYLT
TSX631 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
Texas InstrumentsLPV321M5/NOPB
ROHS3Compliant EAR99 LPV321 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV321M5X/NOPB
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R / IC OPAMP GP 152KHZ RRO SOT23-5
Texas InstrumentsLPV321M5X
Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TSX631ILT provided by its distributors.

TSX631 Series 16V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23
TSX631ILT MICROPOWER OP AMP, 200KHZ RAIL-RAIL, 3.3 - 16 V, 5-PIN SOT-23
Operational Amplifier, 5 Func, 2400uV Offset-Max, CMOS, PDSO1
OP-AMP, SINGLE, 200KHZ, 0.12V/US, SOT-23; No. of Amplifiers: 1 Amplifier; Bandwidth: 200kHz; Slew Rate: 0.12V/µs; Supply Voltage Range: 3.3V to 16V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics