Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV911IYDT

Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV911IYDT.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet22 pages14 years ago
Datasheet20 pages20 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV911IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.529
Stock
537,838
1,084,928
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
55 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV911AIYDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
STMicroelectronicsTSV911IDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
STMicroelectronicsTL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSV911IYDT provided by its distributors.

Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO1
820μA 4.5V/μs 8MHz 58dB shutdown Rail to Rail 35mA 1 1 2.5V 5.5V 4.5mV 1pA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics