STMicroelectronics TSV855AIPT

TSV855A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-16
$ 0.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV855AIPT.

IHS

Datasheet31 pages13 years ago

Components Direct

Farnell

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV855AIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-05-31
LTD Date2018-11-30

Related Parts

STMicroelectronicsTSV854AIPT
TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-24
STMicroelectronicsTSV854AIYPT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsLMV324LIPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of STMicroelectronics TSV855AIPT provided by its distributors.

TSV855A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-16
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 16 Func, 2000uV Offset-Max, CMOS, PDSO4
ROHS3Compliant EAR99 TSV855 Tape & Reel (TR) op amp amplifier circuit 5.1mm 0.11muA 800muV 1300kHz
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
130μA(x2 Channels) 700mV/μs 30nV/rtHz@ 5V 1.3MHz 70dB shutdown Rail to Rail 70mA 4 4 2.5V 5.5V 800μV 27nA General Purpose TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm
OP AMP, QUAD, 5.5V, 1.3MHZ, 2MV, 16TSSOP; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:16; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics