STMicroelectronics TSV6294IPT

TSV6294 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV6294IPT.

IHS

Datasheet25 pages21 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV6294IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV6295IPT
TSV6295 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16
MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004-E/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4348AIPWR
IC OPAMP GP 1MHZ RRO 14TSSOP / Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsOPA4348AIPWT
ROHS3Compliant EAR99 OPA4348 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 5mV 1000kHz

Descriptions

Descriptions of STMicroelectronics TSV6294IPT provided by its distributors.

TSV6294 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Operational Amplifier, 14 Func, 6000uV Offset-Max, CMOS, PDSO4
Operational Amplifiers - Op Amps Micropower Wide CMOS 1.5 to 5.5 V 29 uA
29μA 500mV/μs 77nV/rtHz@ 5V 1.3MHz 60dB shutdown Rail to Rail 74mA 4 4 1.5V 5.5V 4mV 1pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
OP AMP, MICROPOWER, WIDE, 14TSSOP; Op Amp Type:Micropower; No. of Amplifiers:4; Bandwidth:1.3MHz; Slew Rate:0.5V/µs; Supply Voltage Range:1.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6294

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics