STMicroelectronics TSV321RAILT

TSV321 Series 6V 1.4MHz Single Rail to Rail Low Power Operational Amp - SOT-23-5
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV321RAILT.

HQonline

Datasheet21 pages12 years ago

STMicroelectronics

Future Electronics

TME

Inventory History

3 month trend:
-16.69%

CAD Models

Download STMicroelectronics TSV321RAILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 0.872
Stock
282,146
281,367
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV321RILT
TSV321 Series 6 V 1.4 MHz Rail-to-Rail Low-Power Operational Amplifier -SOT-23-5
STMicroelectronicsLMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321RILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MCP6L01 Series 6 V 1 MHz SMT Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSV321RAILT provided by its distributors.

TSV321 Series 6V 1.4MHz Single Rail to Rail Low Power Operational Amp - SOT-23-5
General purpose low voltage rail to rail input/output op-amp
Operational Amplifier, 5 Func, 3000uV Offset-Max, BICMOS, PDSO1
500μA 600mV/μs 27nV/rtHz 1.4MHz 65dB Shutdown Rail-to-Rail 80mA 1Ch 1Op 2.5V-6V 100μV 70nA General Purpose SOT-23-5 SMD 1.3mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics