What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TSM103WAID

Dual Operational Amplifier and Voltage Reference | IC OPAMP GP 900KHZ 8SO

$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM103WAID.

STMicroelectronics

Datasheet7 pages22 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download STMicroelectronics TSM103WAID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.448
Stock
376,358
933,442
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsTSM103WID
Dual Operational Amplifier and Voltage Reference | IC OPAMP GP 900KHZ 8SO
STMicroelectronicsLM2904YDT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronicsLM258D
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics TSM103WAID provided by its distributors.

Dual Operational Amplifier and Voltage Reference | IC OPAMP GP 900KHZ 8SO
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO2
DUAL OP-AMP 3000 uV OFFSET-MAX 0.9 MHz BAND WIDTH PDSO8
IC AMP SPECIAL 8-SOIC
IC AMPLIFIER 8SO
Ind. & Power Conv.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics