Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSM1012ID

Low Consumption Voltage And Current Controller For Battery Chargers And Adaptors
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM1012ID.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download STMicroelectronics TSM1012ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.042
$ 0.655
Stock
245,323
539,213
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
-
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSM1012AIDT
TSM1012 Series 1.25 V Low Consumption Voltage and Current Controller - SOIC-8
STMicroelectronicsTSM1014AIDT
TSM1014 Series 1.25V 10 mA Low Consumption Voltage and Current Controller-SOIC-8
STMicroelectronicsTSM1014IDT
Fixed Voltage Regulator, 2.5mA, 1.25V, ±1%, SOIC-8, SMD, Adhesive Mount, 1.65mm H

Descriptions

Descriptions of STMicroelectronics TSM1012ID provided by its distributors.

LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS
Fixed 2.5mA 1.25V 1.25V ±1% SOIC-8 SMD mount 1.65mm(height)
EAR99 TSM1012 Tube ACTIVE (Last Updated: 7months ago) voltage reference device 2.5mA 28V -40C~105C TA ±1%
Battery Charger Controller 10mA 8-Pin SO N Tube
IC CTRLR BATT CHRGR/ADAPT 8-SOIC
CST VOLTAGE AND CST CURRENT CONT<AZ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM1012ID#